
G2E133-DN77-27 | |
|---|---|
DigiKey Part Number | 381-3456-ND |
Manufacturer | |
Manufacturer Product Number | G2E133-DN77-27 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171mm L x 180mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 110W |
Manufacturer ebm-papst Inc. | RPM 2100 RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL |
Size / Dimension Rectangular/Rounded - 171mm L x 180mm H | Current Rating (Amps) 0.490A |
Width 81.00mm | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £266.35000 | £266.35 |
| 10 | £210.46200 | £2,104.62 |
| 30 | £196.55967 | £5,896.79 |
| Unit Price without VAT: | £266.35000 |
|---|---|
| Unit Price with VAT: | £319.62000 |

