
G2E120-CR21-01 | |
|---|---|
DigiKey Part Number | 381-3067-ND |
Manufacturer | |
Manufacturer Product Number | G2E120-CR21-01 |
Description | FAN BLWR CENT 171X110MM 230VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171mm L x 180mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Blower, Centrifugal |
Manufacturer ebm-papst Inc. | Noise 63.0dB(A) |
Series | Power (Watts) 100W |
Packaging Bulk | RPM 2050 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Approval Agency CCC, CE, GOST |
Size / Dimension Rectangular/Rounded - 171mm L x 180mm H | Weight 4.2 lbs (1.9 kg) |
Width 110.0mm | Material - Frame Aluminum |
Air Flow 150.0 CFM (4.20m³/min) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £223.53000 | £223.53 |
| 10 | £206.43400 | £2,064.34 |
| Unit Price without VAT: | £223.53000 |
|---|---|
| Unit Price with VAT: | £268.23600 |

