Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 178mm L x 193.5mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2E120-AR77-01

DigiKey Part Number
381-3453-ND
Manufacturer
Manufacturer Product Number
G2E120-AR77-01
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 178mm L x 193.5mm H Ball 4 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100W
Manufacturer
ebm-papst Inc.
RPM
2450 RPM
Series
Termination
4 Wire Leads
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Operating Temperature
-13 ~ 131°F (-25 ~ 55°C)
Voltage - Rated
230VAC
Approval Agency
CCC, CE, EAC
Size / Dimension
Rectangular/Rounded - 178mm L x 193.5mm H
Current Rating (Amps)
0.440A
Width
115.0mm
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Blower, Centrifugal
Base Product Number
Features
Capacitor, Thermal Overload Protector (TOP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£261.34000£261.34
10£206.52300£2,065.23
30£192.63233£5,778.97
Manufacturers Standard Package
Unit Price without VAT:£261.34000
Unit Price with VAT:£313.60800