
G2E120-AR38-01 | |
|---|---|
DigiKey Part Number | 381-3452-ND |
Manufacturer | |
Manufacturer Product Number | G2E120-AR38-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 178mm L x 193.5mm H Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 110W |
Manufacturer ebm-papst Inc. | RPM 2600 RPM |
Series | Termination 4 Wire Leads with Splice Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated 230VAC | Approval Agency CE |
Size / Dimension Rectangular/Rounded - 178mm L x 193.5mm H | Current Rating (Amps) 0.500A |
Width 115.0mm | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £288.21000 | £288.21 |
| 10 | £270.14900 | £2,701.49 |
| Unit Price without VAT: | £288.21000 |
|---|---|
| Unit Price with VAT: | £345.85200 |

