
FF172 | |
|---|---|
DigiKey Part Number | 381-2394-ND |
Manufacturer | |
Manufacturer Product Number | FF172 |
Description | FAN FILTER ASSEMBLY 172MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Filter Guard Assembly Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.62000 | £56.62 |
| 10 | £45.15400 | £451.54 |
| 30 | £40.26433 | £1,207.93 |
| 60 | £37.95600 | £2,277.36 |
| Unit Price without VAT: | £56.62000 |
|---|---|
| Unit Price with VAT: | £67.94400 |

