
EG1G-230-180-04 | |
|---|---|
DigiKey Part Number | 381-EG1G-230-180-04-ND |
Manufacturer | |
Manufacturer Product Number | EG1G-230-180-04 |
Description | EC CENTRIFUGAL BLOWER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 180mm L x 55.19mm H Ball 619 CFM (17.33m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 180mm L x 55.19mm H | |
Width | 30.38mm | |
Air Flow | 619 CFM (17.33m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | - | |
Power (Watts) | 109W | |
RPM | 4700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, VDE, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |

