Image for DV4118/2NP-183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV4118/2NP-183

DigiKey Part Number
DV4118/2NP-183-ND
Manufacturer
Manufacturer Product Number
DV4118/2NP-183
Description
FAN AXIAL 119X38MM BALL 48VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 165.0 CFM (4.62m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
165.0 CFM (4.62m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
56.0dB(A)
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
36£76.75333£2,763.12
Manufacturers Standard Package
Unit Price without VAT:£76.75333
Unit Price with VAT:£92.10400

Other Suppliers on DigiKey

22In Stock
Ships from WEC