
D1G133-AB39-52 | |
|---|---|
DigiKey Part Number | 381-3407-ND |
Manufacturer | |
Manufacturer Product Number | D1G133-AB39-52 |
Description | FAN BLOWER CF 171X215.0MM 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Rectangular/Rounded - 171mm L x 180mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 105 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated | Approval Agency CCC, CSA, EAC, UL |
Size / Dimension Rectangular/Rounded - 171mm L x 180mm H | Current Rating (Amps) 2.80A |
Width 215.0mm | Voltage Range 36 ~ 57VDC |
Bearing Type Ball | Material - Frame Steel |
Fan Type | Material - Blade Steel |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 64.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £486.25000 | £486.25 |
| 10 | £470.12600 | £4,701.26 |
| Unit Price without VAT: | £486.25000 |
|---|---|
| Unit Price with VAT: | £583.50000 |

