



A4E350-AA06-02 | |
|---|---|
DigiKey Part Number | 381-3400-ND |
Manufacturer | |
Manufacturer Product Number | A4E350-AA06-02 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 353mm Dia Ball 1107.3 CFM (31.00m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 353mm Dia | |
Width | 101.5mm | |
Air Flow | 1107.3 CFM (31.00m³/min) | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 205W | |
RPM | 1550 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CCC, CE, EAC, UL | |
Current Rating (Amps) | 0.900A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £305.23000 | £305.23 |
| Unit Price without VAT: | £305.23000 |
|---|---|
| Unit Price with VAT: | £366.27600 |

