
A4E330-AP18-01 | |
|---|---|
DigiKey Part Number | 381-3398-ND |
Manufacturer | |
Manufacturer Product Number | A4E330-AP18-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 330mm Dia Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 140W |
Series | RPM 1600 RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Size / Dimension Round - 330mm Dia | Approval Agency CCC, EAC |
Width 93.00mm | Current Rating (Amps) 0.610A |
Static Pressure 0.301 in H2O (75.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £198.21000 | £198.21 |
| 10 | £181.77500 | £1,817.75 |
| Unit Price without VAT: | £198.21000 |
|---|---|
| Unit Price with VAT: | £237.85200 |

