



A2E250-AE65-01 | |
|---|---|
DigiKey Part Number | 381-3380-ND |
Manufacturer | |
Manufacturer Product Number | A2E250-AE65-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 250mm Dia Ball 948.3 CFM (26.55m³/min) 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 84.50mm | |
Air Flow | 948.3 CFM (26.55m³/min) | |
Static Pressure | 0.522 in H2O (130.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 72.0dB(A) | |
Power (Watts) | 165W | |
RPM | 2750 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.740A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £203.80000 | £203.80 |
| 10 | £181.34300 | £1,813.43 |
| Unit Price without VAT: | £203.80000 |
|---|---|
| Unit Price with VAT: | £244.56000 |

