Fan Tubeaxial 115VAC Round - 197mm Dia Ball 4 Wire Leads - QC Receptacles (2), Ring Terminal (1), Wire Lead (1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 197mm Dia Ball 4 Wire Leads - QC Receptacles (2), Ring Terminal (1), Wire Lead (1)
A2E200-AH86-75
A2E200-AH86-75

A2E200-AH86-75

DigiKey Part Number
381-3377-ND
Manufacturer
Manufacturer Product Number
A2E200-AH86-75
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 197mm Dia Ball 4 Wire Leads - QC Receptacles (2), Ring Terminal (1), Wire Lead (1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Capacitor, Thermal Overload Protector (TOP)
Manufacturer
ebm-papst Inc.
Power (Watts)
85.0W
Series
RPM
2700 RPM
Packaging
Bulk
Termination
4 Wire Leads - QC Receptacles (2), Ring Terminal (1), Wire Lead (1)
Part Status
Active
Ingress Protection
IP44
Voltage - Rated
115VAC
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Size / Dimension
Round - 197mm Dia
Approval Agency
CE, CSA, UL
Width
65.50mm
Current Rating (Amps)
0.720A
Static Pressure
0.363 in H2O (90.5 Pa)
Material - Blade
Steel
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£191.34000£191.34
10£151.44600£1,514.46
30£138.28900£4,148.67
Manufacturers Standard Package
Unit Price without VAT:£191.34000
Unit Price with VAT:£229.60800