
A2E200-AF02-16 | |
|---|---|
DigiKey Part Number | 381-A2E200-AF02-16-ND |
Manufacturer | |
Manufacturer Product Number | A2E200-AF02-16 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 200mm Dia Ball 490.0 CFM (13.72m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 200mm Dia | |
Width | 68.00mm | |
Air Flow | 490.0 CFM (13.72m³/min) | |
Static Pressure | 0.803 in H2O (200.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 61W | |
RPM | 3120 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | CSA, CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.280A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £145.53200 | £1,455.32 |
| Unit Price without VAT: | £145.53200 |
|---|---|
| Unit Price with VAT: | £174.63840 |

