
A2D300-AD02-02 | |
|---|---|
DigiKey Part Number | 381-3368-ND |
Manufacturer | |
Manufacturer Product Number | A2D300-AD02-02 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 300mm Dia Ball 1731.7 CFM (48.49m³/min) 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer ebm-papst Inc. | Noise 77.0dB(A) |
Series | Power (Watts) 270W |
Packaging Bulk | RPM 2800 RPM |
Part Status Active | Termination 7 Wire Leads with Splice Terminals |
Voltage - Rated 230/400VAC | Ingress Protection IP44 |
Size / Dimension Round - 300mm Dia | Operating Temperature -13 ~ 95°F (-25 ~ 35°C) |
Width 104.0mm | Approval Agency CCC, CE, EAC |
Air Flow 1731.7 CFM (48.49m³/min) | Current Rating (Amps) 0.410/0.710A |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial, 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2D300-AD02-01 | ebm-papst Inc. | 4 | 381-3367-ND | £303.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £303.21000 | £303.21 |
| 10 | £239.45100 | £2,394.51 |
| 30 | £225.62500 | £6,768.75 |
| Unit Price without VAT: | £303.21000 |
|---|---|
| Unit Price with VAT: | £363.85200 |

