



A2D250-AH02-01 | |
|---|---|
DigiKey Part Number | 381-3365-ND |
Manufacturer | |
Manufacturer Product Number | A2D250-AH02-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 250mm Dia Ball 1077.9 CFM (30.18m³/min) 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 83.00mm | |
Air Flow | 1077.9 CFM (30.18m³/min) | |
Static Pressure | 0.602 in H2O (150.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | 69.0dB(A) | |
Power (Watts) | 145W | |
RPM | 2650 RPM | |
Termination | 7 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.230/0.390A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £220.93000 | £220.93 |
| 10 | £174.74500 | £1,747.45 |
| 30 | £161.03233 | £4,830.97 |
| Unit Price without VAT: | £220.93000 |
|---|---|
| Unit Price with VAT: | £265.11600 |

