



A2D250-AA06-71 | |
|---|---|
DigiKey Part Number | 381-3363-ND |
Manufacturer | |
Manufacturer Product Number | A2D250-AA06-71 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 265/460VAC Round - 250mm Dia Ball Terminal Block |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer ebm-papst Inc. | Power (Watts) 150W |
Series | RPM 2900 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Last Time Buy | Ingress Protection IP44 |
Voltage - Rated 265/460VAC | Operating Temperature -13 ~ 149°F (-25 ~ 65°C) |
Size / Dimension Round - 250mm Dia | Approval Agency CE |
Width 83.00mm | Current Rating (Amps) 0.220/0.380A |
Static Pressure 0.502 in H2O (125.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial, 3 Phase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £293.90000 | £293.90 |
| 10 | £267.30200 | £2,673.02 |
| Unit Price without VAT: | £293.90000 |
|---|---|
| Unit Price with VAT: | £352.68000 |

