Fan Tubeaxial, 3 Phase 266/460VAC Round - 250mm Dia Ball 7 Wire Leads - Ring Terminal (1), Wire Leads with Splice Terminals (6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2D250-AA06-44

DigiKey Part Number
381-3361-ND
Manufacturer
Manufacturer Product Number
A2D250-AA06-44
Description
AC AXIAL FAN
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 266/460VAC Round - 250mm Dia Ball 7 Wire Leads - Ring Terminal (1), Wire Leads with Splice Terminals (6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dual Voltage
Manufacturer
ebm-papst Inc.
Power (Watts)
150W
Series
RPM
2900 RPM
Packaging
Bulk
Termination
7 Wire Leads - Ring Terminal (1), Wire Leads with Splice Terminals (6)
Part Status
Last Time Buy
Ingress Protection
IP44
Voltage - Rated
266/460VAC
Operating Temperature
-13 ~ 149°F (-25 ~ 65°C)
Size / Dimension
Round - 250mm Dia
Approval Agency
CE
Width
83.00mm
Current Rating (Amps)
0.220/0.380A
Static Pressure
0.502 in H2O (125.0 Pa)
Material - Blade
Steel
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial, 3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Last Time Buy Date: 04/12/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£264.35000£264.35
10£208.89200£2,088.92
30£194.99400£5,849.82
Manufacturers Standard Package
Unit Price without VAT:£264.35000
Unit Price with VAT:£317.22000