



A2D240-AA02-06 | |
|---|---|
DigiKey Part Number | 381-3358-ND |
Manufacturer | |
Manufacturer Product Number | A2D240-AA02-06 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 240mm Dia Ball 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer ebm-papst Inc. | Power (Watts) 125W |
Series | RPM 2700 RPM |
Packaging Bulk | Termination 7 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230/400VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Round - 240mm Dia | Approval Agency CE |
Width 72.50mm | Current Rating (Amps) 0.200/0.350A |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial, 3 Phase | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £181.04000 | £181.04 |
| 10 | £143.33200 | £1,433.32 |
| 30 | £130.38833 | £3,911.65 |
| Unit Price without VAT: | £181.04000 |
|---|---|
| Unit Price with VAT: | £217.24800 |

