Fan Tubeaxial, 3 Phase 230/400VAC Round - 240mm Dia Ball 7 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial, 3 Phase 230/400VAC Round - 240mm Dia Ball 7 Wire Leads with Splice Terminals
A2D240-AA02-02
A2D240-AA02-02

A2D240-AA02-02

DigiKey Part Number
381-3357-ND
Manufacturer
Manufacturer Product Number
A2D240-AA02-02
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 230/400VAC Round - 240mm Dia Ball 7 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dual Voltage
Manufacturer
ebm-papst Inc.
Power (Watts)
125W
Series
RPM
2700 RPM
Packaging
Bulk
Termination
7 Wire Leads with Splice Terminals
Part Status
Active
Ingress Protection
IP44
Voltage - Rated
230/400VAC
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Size / Dimension
Round - 240mm Dia
Approval Agency
CE
Width
72.50mm
Current Rating (Amps)
0.500/0.870A
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Tubeaxial, 3 Phase
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£289.31000£289.31
10£262.82900£2,628.29
Manufacturers Standard Package
Unit Price without VAT:£289.31000
Unit Price with VAT:£347.17200