
8850N | |
|---|---|
DigiKey Part Number | 381-3028-ND |
Manufacturer | |
Manufacturer Product Number | 8850N |
Description | FAN AXIAL 80X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 21.8 CFM (0.610m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8850N Models |
Category | Noise 24.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 12.50W |
Series | RPM 2150 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 21.8 CFM (0.610m³/min) | Material - Blade Metal |
Bearing Type Sintec | Lifetime @ Temp. 52500 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.82000 | £44.82 |
| 10 | £35.80400 | £358.04 |
| 48 | £30.39521 | £1,458.97 |
| 96 | £29.64927 | £2,846.33 |
| Unit Price without VAT: | £44.82000 |
|---|---|
| Unit Price with VAT: | £53.78400 |














