



8830VW | |
|---|---|
DigiKey Part Number | 381-3027-ND |
Manufacturer | |
Manufacturer Product Number | 8830VW |
Description | FAN 115VAC 80X80X38MM LEADS |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 79.5mm L x 79.5mm H Sintec 18.3 CFM (0.512m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 79.5mm L x 79.5mm H | |
Width | 38.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 0.072 in H2O (17.9 Pa) | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 19.0dB(A) | |
Power (Watts) | 8.00W | |
RPM | 1950 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 176°F (-10 ~ 80°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |










