
8560VW | |
|---|---|
DigiKey Part Number | 381-3025-ND |
Manufacturer | |
Manufacturer Product Number | 8560VW |
Description | FAN AXIAL 80X38MM 115/230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 80mm L x 80mm H Sintec 36.0 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 36.0 CFM (1.01m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 34.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - |














