8312GL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 57
Unit Price: £45.73000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 19.0 CFM (0.532m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 19.0 CFM (0.532m³/min) 2 Wire Leads
8300, 8300U SERIES

8312GL

DigiKey Part Number
381-2494-ND
Manufacturer
Manufacturer Product Number
8312GL
Description
FAN AXIAL 80X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
24.0dB(A)
Power (Watts)
1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes