8112G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 294
Unit Price: £56.70000
Datasheet

Similar


Comair Rotron
In Stock: 87
Unit Price: £32.25000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: £11.11250
Datasheet

Similar


Qualtek
In Stock: 107
Unit Price: £20.14000
Datasheet

Similar


Delta Electronics
In Stock: 695
Unit Price: £15.24000
Datasheet

Similar


Delta Electronics
In Stock: 1
Unit Price: £15.77000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 35.0 CFM (0.980m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8112G

DigiKey Part Number
381-1099-ND
Manufacturer
Manufacturer Product Number
8112G
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 35.0 CFM (0.980m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
35.0 CFM (0.980m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
38.0dB(A)
Power (Watts)
3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.937 lb (425.02 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 16VDC
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
85000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes