
605L | |
|---|---|
DigiKey Part Number | 605L-ND |
Manufacturer | |
Manufacturer Product Number | 605L |
Description | FAN AXIAL 60X25.4MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 12.0 CFM (0.336m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 800 mW | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.19 lb (86.18 g) | |
Current Rating (Amps) | - | |
Voltage Range | 4.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |




