Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 58.8 CFM (1.64m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 58.8 CFM (1.64m³/min) 2 Terminals
4000Z_Series View 2

4850Z

DigiKey Part Number
381-1037-ND
Manufacturer
Manufacturer Product Number
4850Z
Description
FAN AXIAL 119X38MM 230VAC TERM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 58.8 CFM (1.64m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
58.8 CFM (1.64m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
26.0dB(A)
Power (Watts)
13.00W
RPM
1700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£45.70000£45.70
10£37.41400£374.14
Unit Price without VAT:£45.70000
Unit Price with VAT:£54.84000