4650TZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ebm-papst Inc.
In Stock: 32
Unit Price: £44.25000
Datasheet
Fan Tubeaxial 230VAC Round - 108mm Dia Sintec 73.6 CFM (2.06m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4650TZ

DigiKey Part Number
381-2967-ND
Manufacturer
Manufacturer Product Number
4650TZ
Description
FAN AXIAL 108X37MM 230VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 108mm Dia Sintec 73.6 CFM (2.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 108mm Dia
Width
37.00mm
Air Flow
73.6 CFM (2.06m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
42.0dB(A)
Power (Watts)
19.00W
RPM
2600 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.948 lb (430.01 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
37500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes