Image for 3312N/2H3P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312N/2H3P

DigiKey Part Number
381-3312N/2H3P-ND
Manufacturer
Manufacturer Product Number
3312N/2H3P
Description
DC TUBEAXIAL FAN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 78.3 CFM (2.19m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
78.3 CFM (2.19m³/min)
Static Pressure
0.522 in H2O (130.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
50.0dB(A)
Power (Watts)
5.5 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CCC, CSA, CE, EAC, VDE, UL
Weight
-
Current Rating (Amps)
0.460A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
42£38.00286£1,596.12
Manufacturers Standard Package
Unit Price without VAT:£38.00286
Unit Price with VAT:£45.60343