New at DigiKey
Image for BDS41 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDS41

DigiKey Part Number
6215-BDS41-ND
Manufacturer
Manufacturer Product Number
BDS41
Description
SUPP GRIP BUSDROP SINGLE EYE 0.4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Support Grip Bus Drop Single 5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.41" ~ 0.56" (10.4mm ~ 14.2mm)
Manufacturer
Eaton Wiring Devices
Material
Steel, Galvanized
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
5"
Type
Support Grip
Bale Length
9"
Style
Bus Drop
Break Strength
1100 lbs
Eye Type
Single
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£12.77340£638.67
Manufacturers Standard Package
Unit Price without VAT:£12.77340
Unit Price with VAT:£15.32808