New at DigiKey
1 Port Faceplate Stainless Steel Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93091-BOX

DigiKey Part Number
6215-93091-BOX-ND
Manufacturer
Manufacturer Product Number
93091-BOX
Description
WALLPLATE 1G SGL RECP 1.406" HOL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Port Faceplate Stainless Steel Single Gang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Direction
Straight
Manufacturer
Eaton Wiring Devices
Color
Stainless Steel
Packaging
Bulk
For Use With/Related Products
Keystone Jacks
Part Status
Active
Length
4.500" (114.30mm)
Style
Single Gang
Width
2.750" (69.85mm)
Type
Faceplate
Depth
0.032" (0.81mm)
Number of Ports
1
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.58000£2.58
10£2.19300£21.93
100£1.86380£186.38
1,000£1.58436£1,584.36
Manufacturers Standard Package
Unit Price without VAT:£2.58000
Unit Price with VAT:£3.09600