
7603BK-BOX | |
|---|---|
DigiKey Part Number | 6215-7603BK-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 7603BK-BOX |
Description | SWITCH DECO 3WAY 15A 120/277V AU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PST 15A (AC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.85300 | £442.65 |
| Unit Price without VAT: | £8.85300 |
|---|---|
| Unit Price with VAT: | £10.62360 |

