
UVR-05M-CA | |
|---|---|
DigiKey Part Number | 95-UVR-05M-CA-ND |
Manufacturer | |
Manufacturer Product Number | UVR-05M-CA |
Description | UVR-05M-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male, Right Angle 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 21 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.94000 | £21.94 |
| 10 | £18.64700 | £186.47 |
| 25 | £17.47960 | £436.99 |
| 50 | £16.64560 | £832.28 |
| 100 | £15.85170 | £1,585.17 |
| 250 | £15.07012 | £3,767.53 |
| Unit Price without VAT: | £21.94000 |
|---|---|
| Unit Price with VAT: | £26.32800 |

