
U444-003-H8K6 | |
|---|---|
DigiKey Part Number | 95-U444-003-H8K6-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-H8K6 |
Description | EATON TRIPP LITE SERIES USB-C TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.68000 | £51.68 |
| 10 | £43.92600 | £439.26 |
| 25 | £41.17720 | £1,029.43 |
| 50 | £39.21380 | £1,960.69 |
| 100 | £38.46720 | £3,846.72 |
| Unit Price without VAT: | £51.68000 |
|---|---|
| Unit Price with VAT: | £62.01600 |

