U442-DOCK20BINT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 48
Unit Price: £104.79000
Datasheet
USB to DisplayPort, Ethernet, HDMI, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB to DisplayPort, Ethernet, HDMI, USB
U442-DOCK20BINT_view2

U442-DOCK20BINT

DigiKey Part Number
95-U442-DOCK20BINT-ND
Manufacturer
Manufacturer Product Number
U442-DOCK20BINT
Description
USB TO DISPLYPRT/ETHRT/HDMI/USB
Customer Reference
Detailed Description
USB to DisplayPort, Ethernet, HDMI, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Obsolete
Type
USB to DisplayPort, Ethernet, HDMI, USB
Convert From (Adapter End)
USB - C Female
Convert To (Adapter End)
3.5mm Female, DisplayPort Female, HDMI Female, RJ45 Female, USB A Female, USB C Female
Interface
-
Features
LED Indicator, Thunderbolt Compatible
Utilized IC / Part
-
Includes
External Power Supply, Power Adapter, USB Adapter, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes