
U280-004-240C4 | |
|---|---|
DigiKey Part Number | 95-U280-004-240C4-ND |
Manufacturer | |
Manufacturer Product Number | U280-004-240C4 |
Description | U280-004-240C4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Charging Hub Battery Charger 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Charging Hub | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Nominal | - | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 100V ~ 240V | |
Power - Max | 240W | |
Size / Dimension | 5.28" L x 9.37" W x 0.98" H (134.00mm x 238.00mm x 25.00mm) | |
Mounting Type | Desktop | |
Termination Style | USB C Receptacle (4) | |
Features | - | |
Operating Temperature | 0°C ~ 30°C | |
Approval Agency | cUL, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £121.03000 | £121.03 |
| 10 | £102.89000 | £1,028.90 |
| Unit Price without VAT: | £121.03000 |
|---|---|
| Unit Price with VAT: | £145.23600 |


