
TLP648USBC | |
|---|---|
DigiKey Part Number | TL2409-ND |
Manufacturer | |
Manufacturer Product Number | TLP648USBC |
Description | 6-OUTLET SURGE PROTECTOR W/2 USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 8' (2.44m) | |
Approval Agency | UL | |
Features | USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.55000 | £60.55 |
| 5 | £56.51600 | £282.58 |
| 10 | £54.86100 | £548.61 |
| 25 | £52.74840 | £1,318.71 |
| 50 | £51.20400 | £2,560.20 |
| 100 | £49.70490 | £4,970.49 |
| Unit Price without VAT: | £60.55000 |
|---|---|
| Unit Price with VAT: | £72.66000 |

