MFR Recommended

SU5000XFMR2UTAA | |
|---|---|
DigiKey Part Number | SU5000XFMR2UTAA-ND |
Manufacturer | |
Manufacturer Product Number | SU5000XFMR2UTAA |
Description | SMARTONLINE STEP-DOWN ISOLATION |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5kVA / 5000W 120VAC, 208VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 5kVA / 5000W | |
AC Outlets | 13 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120VAC, 208VAC | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA 5-15/20R (12), NEMA L6-30R (1) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 20.750" L x 17.500" W (527.05mm x 444.50mm) | |
Height | 3.500" (88.90mm) |


