Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.720" L x 17.330" W x 3.410" H (450.09mm x 440.18mm x 86.61mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU1500RTXLCD2UTAA

DigiKey Part Number
95-SU1500RTXLCD2UTAA-ND
Manufacturer
Manufacturer Product Number
SU1500RTXLCD2UTAA
Description
RACK 17.7X17.3X3.41 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.720" L x 17.330" W x 3.410" H (450.09mm x 440.18mm x 86.61mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
2U
Dimensions - Panel
-
Dimensions - Overall
17.720" L x 17.330" W x 3.410" H (450.09mm x 440.18mm x 86.61mm)
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
-
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,263.25000£1,263.25
5£1,179.02600£5,895.13
Manufacturers Standard Package
Unit Price without VAT:£1,263.25000
Unit Price with VAT:£1,515.90000