
SRP-2R-C25 | |
|---|---|
DigiKey Part Number | 95-SRP-2R-C25-ND |
Manufacturer | |
Manufacturer Product Number | SRP-2R-C25 |
Description | RACK 64.8X64.2X95.0 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 64.882" L x 64.252" W x 95.079" H (1648.00mm x 1632.00mm x 2415.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | 64.882" L x 64.252" W x 95.079" H (1648.00mm x 1632.00mm x 2415.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40,220.64000 | £40,220.64 |
| Unit Price without VAT: | £40,220.64000 |
|---|---|
| Unit Price with VAT: | £48,264.76800 |












