MFR Recommended

SRH48UWWD8 | |
|---|---|
DigiKey Part Number | 95-SRH48UWWD8-ND |
Manufacturer | |
Manufacturer Product Number | SRH48UWWD8 |
Description | RACK STEEL 44.0X31.5X90.1 WHT |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 44.090" L x 31.500" W x 90.160" H (1119.89mm x 800.10mm x 2290.06mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | - | |
Dimensions - Overall | 44.090" L x 31.500" W x 90.160" H (1119.89mm x 800.10mm x 2290.06mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |


