SRH48UWDP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: £2,754.37000
Datasheet
Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 49.150" L x 23.640" W x 90.160" H (1248.41mm x 600.46mm x 2290.06mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRH48UWDP

DigiKey Part Number
95-SRH48UWDP-ND
Manufacturer
Manufacturer Product Number
SRH48UWDP
Description
RACK STEEL 49.1X23.6X90.1 WHT
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 49.150" L x 23.640" W x 90.160" H (1248.41mm x 600.46mm x 2290.06mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Back, Bottom, Front, Sides, Top
Number of Units
48U
Dimensions - Panel
-
Dimensions - Overall
49.150" L x 23.640" W x 90.160" H (1248.41mm x 600.46mm x 2290.06mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
White
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes