
SRFILTER | |
|---|---|
DigiKey Part Number | SRFILTER-ND |
Manufacturer | |
Manufacturer Product Number | SRFILTER |
Description | FILTER KIT 25U 42U 45U 48U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Filter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Filter | |
Features | - | |
For Use With/Related Products | SmartRack™ Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.38000 | £87.38 |
| Unit Price without VAT: | £87.38000 |
|---|---|
| Unit Price with VAT: | £104.85600 |







