
SRFC10STR48 | |
|---|---|
DigiKey Part Number | 95-SRFC10STR48-ND |
Manufacturer | |
Manufacturer Product Number | SRFC10STR48 |
Description | WIRE DUCT SLOTTED FASTENER 2' |
Customer Reference | |
Detailed Description | Wire Duct Yellow Slotted (Raceway), Base Fastener 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.606" (116.99mm) | |
Length | 2.00' (609.60mm) | |
Width | 10.940" (277.88mm) | |
Mounting Type | Fastener | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow | |
Base Product Number |

