
S3M100K-100K6T | |
|---|---|
DigiKey Part Number | 95-S3M100K-100K6T-ND |
Manufacturer | |
Manufacturer Product Number | S3M100K-100K6T |
Description | 3-PHASE 208V 100KVA UPS + 100KVA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, 3-Phase 100kVA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 600V (3-Phase) | |
Applications | Network, 3-Phase | |
Form | Tower | |
Power - Rated | 100kVA | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | - | |
Input Connector | Hardwired | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40,872.49000 | £40,872.49 |
| Unit Price without VAT: | £40,872.49000 |
|---|---|
| Unit Price with VAT: | £49,046.98800 |

