PINV1500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 3
Unit Price: £444.16000
Datasheet
12VDC Voltage Input 1.5 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VDC Voltage Input 1.5 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
PINV1500

PINV1500

DigiKey Part Number
95-PINV1500-ND
Manufacturer
Manufacturer Product Number
PINV1500
Description
1500W MEDIUM-DUTY COMPACT MOBILE
Customer Reference
Detailed Description
12VDC Voltage Input 1.5 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Obsolete
Type
Inverter
Voltage - Output
115VAC, 120VAC
Voltage - Input
12VDC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminal Post
Power - Output Continuous
1.5 kW
Power - Output Surge
3 kW
Remote Capability
No
Region Utilized
North America
Size
7.28" L x 5.04" W x 3.00" H (184.9mm x 128.0mm x 76.2mm)
Features
USB Port(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes