
PDU3V6L2120LV | |
|---|---|
DigiKey Part Number | 95-PDU3V6L2120LV-ND |
Manufacturer | |
Manufacturer Product Number | PDU3V6L2120LV |
Description | 5.7KW 3-PHASE BASIC PDU - 42 NEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L21-20P | |
AC Outlets | 42 | |
Connector - AC Output | NEMA 5-15/20R (42) | |
Voltage - Input | 208V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, NOM, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £413.74000 | £413.74 |
| Unit Price without VAT: | £413.74000 |
|---|---|
| Unit Price with VAT: | £496.48800 |









