
P582-020-4K6AE | |
|---|---|
DigiKey Part Number | 95-P582-020-4K6AE-ND |
Manufacturer | |
Manufacturer Product Number | P582-020-4K6AE |
Description | CBL DISPLAYPRT M TO HDMI-A M 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 20.0' (6.10m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.95000 | £59.95 |
| 10 | £50.95900 | £509.59 |
| 25 | £47.77080 | £1,194.27 |
| 50 | £45.49280 | £2,274.64 |
| 100 | £43.32450 | £4,332.45 |
| Unit Price without VAT: | £59.95000 |
|---|---|
| Unit Price with VAT: | £71.94000 |

