Image for P580-070-4K6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P580-070-4K6

DigiKey Part Number
95-P580-070-4K6-ND
Manufacturer
Manufacturer Product Number
P580-070-4K6
Description
INTERCONNECT CABLE ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.070' (21.33mm, 0.84")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
0.070' (21.33mm, 0.84")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£110.82000£110.82
10£94.20100£942.01
25£88.60520£2,215.13
Manufacturers Standard Package
Unit Price without VAT:£110.82000
Unit Price with VAT:£132.98400