
P502-075 | |
|---|---|
DigiKey Part Number | TL662-ND |
Manufacturer | |
Manufacturer Product Number | P502-075 |
Description | CABLE ASSY HD15 SHLD BLK 22.86M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 75.00' (22.86m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.66000 | £47.66 |
| 10 | £40.51200 | £405.12 |
| 25 | £37.97680 | £949.42 |
| 50 | £36.16600 | £1,808.30 |
| 100 | £35.17930 | £3,517.93 |
| Unit Price without VAT: | £47.66000 |
|---|---|
| Unit Price with VAT: | £57.19200 |

