
P452-006 | |
|---|---|
DigiKey Part Number | P452-006-ND |
Manufacturer | |
Manufacturer Product Number | P452-006 |
Description | CABLE ASSY DB25 SHLD BLACK 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | Null Modem | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

